There are no models available for this part yet.
Overview of LQCB2012T100KR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQCB2012T100KR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 520mA 650mOhm DCR 0805 T/R RoHS: Compliant |
1500 In Stock |
|
$0.0641 / $0.0811 | Buy Now | ||
Bristol Electronics | 2900 |
|
RFQ | ||||
DISTI #
LQCB2012T100KR
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 10%, 520 mA, Unshielded, 200 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQCB2012T100KR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 520mA 650mOhm DCR 0805 T/R RoHS: Compliant |
1500 In Stock |
|
$0.0641 / $0.0811 | Buy Now |