-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQB15NNR27J10DTR-ND
|
DigiKey | FIXED IND 270NH 330MA 512.5 MOHM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0474 | Buy Now |
DISTI #
LQB15NNR27J10D
|
Avnet Americas | Multilayer Inductor, 270 nH, 512.5 Milliohm, ± 5%, 80 MHz, 330 mA, 0402 [1005 Metric] - Bulk (Alt: LQB15NNR27J10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
LQB15NNR27J10D
|
TTI | Power Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQW15CAR27J00D pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
LQB15NNR27J10D
|
Avnet Abacus | Multilayer Inductor, 270 nH, 512.5 Milliohm, � 5%, 80 MHz, 330 mA, 0402 [1005 Metric] (Alt: LQB15NNR27J10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301681272
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 24 |
|
$0.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQB15NNR27J10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQB15NNR27J10D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 0.5125 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |