Part Details for LQA20T150C by Power Integrations
Overview of LQA20T150C by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LQA20T150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8067
|
Newark | Rectifier, 150V, 20A, To-220Ab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:20A, Diode Configuration:Common Cathode, Forward Voltage Max:1.15V, Reverse Recovery Time:16.3Ns, Forward Surge Current:100A Rohs Compliant: Yes |Power Integrations LQA20T150C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.1800 | Buy Now |
DISTI #
LQA20T150C-ND
|
DigiKey | DIODE ARRAY GP 150V 10A TO220AB Min Qty: 5000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
LQA20T150C
|
Avnet Americas | Diode Switching 150V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: LQA20T150C) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9520 / $1.2240 | Buy Now |
DISTI #
869-LQA20T150C
|
Mouser Electronics | Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect RoHS: Compliant | 500 |
|
$0.9800 / $1.9200 | Buy Now |
|
Future Electronics | Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 5Tube |
|
$0.9050 / $1.1100 | Buy Now |
DISTI #
LQA20T150C
|
TME | Diode: Schottky rectifying Min Qty: 1 | 0 |
|
$1.0300 / $1.5000 | RFQ |
DISTI #
LQA20T150C
|
EBV Elektronik | Diode Switching 150V 20A 3-Pin TO-220AB Tube (Alt: LQA20T150C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LQA20T150C
LQA20T150C CAD Models
LQA20T150C Part Data Attributes
|
LQA20T150C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA20T150C
Power Integrations
Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 0.59 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 41.7 W | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.0163 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LQA20T150C
This table gives cross-reference parts and alternative options found for LQA20T150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA20T150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS41H100CTY | Automotive 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | LQA20T150C vs STPS41H100CTY |
LQA30T200C | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | Power Integrations | LQA20T150C vs LQA30T200C |
STTH15AC06CT | 600 V, 15 A dual Interleave Boost Ultrafast Diode | STMicroelectronics | LQA20T150C vs STTH15AC06CT |
LQA40T150C | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, | Power Integrations | LQA20T150C vs LQA40T150C |
SDT30A120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, | Diodes Incorporated | LQA20T150C vs SDT30A120CT |
SDT40A120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Diodes Incorporated | LQA20T150C vs SDT40A120CT |
MBRF25150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | LQA20T150C vs MBRF25150CT |
SDT40120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Diodes Incorporated | LQA20T150C vs SDT40120CT |
VF20202G-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | LQA20T150C vs VF20202G-M3/4W |
V20M120M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | LQA20T150C vs V20M120M-E3/4W |