Part Details for LQA12B300C by Power Integrations
Overview of LQA12B300C by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQA12B300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8061
|
Newark | Rectifier, 300V, 12A, To-263Ab, Repetitive Peak Reverse Voltage:300V, Average Forward Current:12A, Diode Configuration:Common Cathode, Forward Voltage Max:1.9V, Reverse Recovery Time:11.5Ns, Forward Surge Current:37A, Qualification:-Rohs Compliant: Yes |Power Integrations LQA12B300C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1636 |
|
$1.1800 | Buy Now |
DISTI #
596-LQA12B300CCT-ND
|
DigiKey | DIODE ARR SCHOTT 300V 6A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
608 In Stock |
|
$0.7800 / $2.0100 | Buy Now |
DISTI #
LQA12B300C
|
Avnet Americas | Diode Switching 300V 12A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: LQA12B300C) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
869-LQA12B300C
|
Mouser Electronics | Rectifiers 300V Dual 6A Ultra-Lo Qrr Rectifr RoHS: Compliant | 0 |
|
$0.8280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7780 | Buy Now |
DISTI #
LQA12B300C
|
Avnet Asia | Diode Switching 300V 12A 3-Pin(2+Tab) TO-263AB T/R (Alt: LQA12B300C) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LQA12B300C
|
EBV Elektronik | Diode Switching 300V 12A 3-Pin(2+Tab) TO-263AB T/R (Alt: LQA12B300C) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300V 1 pair of common cathodes 1.9V6A 6A TO-263AB Schottky Diodes ROHS | 8 |
|
$2.0345 / $2.1525 | Buy Now |
Part Details for LQA12B300C
LQA12B300C CAD Models
LQA12B300C Part Data Attributes
|
LQA12B300C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA12B300C
Power Integrations
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.0115 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for LQA12B300C
This table gives cross-reference parts and alternative options found for LQA12B300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA12B300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S16BSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | LQA12B300C vs S16BSD2 |
DA10SHT12-263 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Daco Semiconductor Co Ltd | LQA12B300C vs DA10SHT12-263 |
DGS10-015BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | LQA12B300C vs DGS10-015BS |
DSSK18-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | IXYS Corporation | LQA12B300C vs DSSK18-0025BS |
S16JSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | LQA12B300C vs S16JSD2 |
DGSK36-03CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 29A, 300V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | LQA12B300C vs DGSK36-03CS |
DGS10-018BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 180V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | LQA12B300C vs DGS10-018BS |
TSK2520D2 | Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-4 | Diotec Semiconductor AG | LQA12B300C vs TSK2520D2 |
DSSK38-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 25V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | IXYS Corporation | LQA12B300C vs DSSK38-0025BS |
DGSK28-025CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 21A, 250V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | LQA12B300C vs DGSK28-025CS |