Part Details for LQ190E1LX75 by Sharp Microelectronics of the Americas
Results Overview of LQ190E1LX75 by Sharp Microelectronics of the Americas
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQ190E1LX75 Information
LQ190E1LX75 by Sharp Microelectronics of the Americas is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LQ190E1LX75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQ190E1LX75-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 19" Min Qty: 10 Lead time: 28 Weeks Container: Tray | Limited Supply - Call |
|
$399.9750 | Buy Now |
DISTI #
E54:1762_14512032
|
Arrow Electronics | 19in TFT SXGA 1280x1024Pixels LVDS 350cd/m2 LED Backlight -15°C to 65°C 30-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2234 | Europe - 259 |
|
$149.4200 | Buy Now |
DISTI #
69151073
|
Verical | 19in TFT SXGA 1280x1024Pixels LVDS 350cd/m2 LED Backlight -15°C to 65°C 30-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 259 |
|
$149.4200 | Buy Now |