Part Details for LQ121K1LG52 by Sharp Microelectronics of the Americas
Overview of LQ121K1LG52 by Sharp Microelectronics of the Americas
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQ121K1LG52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425-2813-ND
|
DigiKey | LCD TFT DISPLAY WXGA1 12.1" Min Qty: 1 Lead time: 40 Weeks Container: Tray |
14 In Stock |
|
$152.3585 / $158.4500 | Buy Now |
DISTI #
LQ121K1LG52
|
Avnet Americas | 12.1 WXGA (1280X800) LED - Bulk (Alt: LQ121K1LG52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$154.4704 / $178.6064 | Buy Now |
|
Future Electronics | 12.1 inch 1280 x 800 LED backlight LCD Display Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$289.4700 / $303.9500 | Buy Now |