Part Details for LPZ6235-224MRC by Coilcraft Inc
Overview of LPZ6235-224MRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ6235-105MRB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
LPZ6235-225MRC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
LPZ6235-474MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for LPZ6235-224MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5700 / $1.4800 | Buy Now |
Part Details for LPZ6235-224MRC
LPZ6235-224MRC CAD Models
LPZ6235-224MRC Part Data Attributes
|
LPZ6235-224MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPZ6235-224MRC
Coilcraft Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPZ6235-224MRC
This table gives cross-reference parts and alternative options found for LPZ6235-224MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPZ6235-224MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS6235-224MQC | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPZ6235-224MRC vs LPS6235-224MQC |
LPS6235-224MRD | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPZ6235-224MRC vs LPS6235-224MRD |
LPS6235-224MPD | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE | Coilcraft Inc | LPZ6235-224MRC vs LPS6235-224MPD |
LPS6235-224MQD | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPZ6235-224MRC vs LPS6235-224MQD |
ST512PJB224MRT | General Purpose Inductor, | Coilcraft Inc | LPZ6235-224MRC vs ST512PJB224MRT |
ST512PJB224MRZ | General Purpose Inductor, | Coilcraft Inc | LPZ6235-224MRC vs ST512PJB224MRZ |
ST512PJB224MRU | General Purpose Inductor, | Coilcraft Inc | LPZ6235-224MRC vs ST512PJB224MRU |
ST512PJB224MRH | General Purpose Inductor, | Coilcraft Inc | LPZ6235-224MRC vs ST512PJB224MRH |
LPS6235-224MQB | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPZ6235-224MRC vs LPS6235-224MQB |
LPS6235-224MRC | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPZ6235-224MRC vs LPS6235-224MRC |