Part Details for LPXLPSE5 by Lovato Electric Inc
Overview of LPXLPSE5 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPSE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893857
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Spring, 85140VAC. Yellow | LOVATO Electric LPXLPSE5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4100 / $27.0200 | Buy Now |
DISTI #
LPXLPSE5
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$10.4600 / $11.7800 | RFQ |