Part Details for LPXLPE8 by Lovato Electric Inc
Overview of LPXLPE8 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893844
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Screw, 85140VAC. White | LOVATO Electric LPXLPE8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$17.1100 / $24.1000 | Buy Now |
|
Onlinecomponents.com | LED Lamp-Holder, Steady Light 22mm Platinum, Screw, 85140VAC. White | LOVATO Electric LPXLPE8 RoHS: Compliant | 0 |
|
$17.3800 / $22.8100 | Buy Now |
DISTI #
LPXLPE8
|
TME | Illuminating unit, 22mm, Platinum, -25÷70°C, Illumin: LED, front Min Qty: 1 | 0 |
|
$9.3100 / $10.5500 | RFQ |