-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0221
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In, Capacitance:330Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX331M400E7P3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 | Buy Now |
DISTI #
338-4103-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
986 In Stock |
|
$6.2456 / $11.0200 | Buy Now |
DISTI #
539-LPX400V330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400V SNAP/MNT RoHS: Compliant | 0 |
|
$6.2400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - 330 µF - ±20% Tolerance - 400V - 603mOhm @ 120Hz - 1000 Hrs @ 85°C - Snap-In - Through Hole. |
960 In Stock |
|
$6.1500 / $9.1000 | Buy Now |
DISTI #
LPX331M400E7P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 400V SNAP/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.1400 / $6.2600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - 330 µF - ±20% Tolerance - 400V - 603mOhm @ 120Hz - 1000 Hrs @ 85°C - Snap-In - Through Hole. |
960 In Stock |
|
$6.1500 / $9.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPX331M400E7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPX331M400E7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.09 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |