Part Details for LPX331M250C3P3 by Cornell Dubilier Electronics Inc
Overview of LPX331M250C3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPX331M250C3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3427
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In, Capacitance:330µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX331M250C3P3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.1500 | Buy Now |
DISTI #
LPX331M250C3P3-ND
|
DigiKey | CAP ALUM 330UF 20% 250V SNAP TH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8340 | Buy Now |
DISTI #
539-85-250V330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 250V SNAP CAP RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.603 Ohm 1700mA 85°C RoHS: Compliant | 0 |
|
$3.5900 / $9.8300 | Buy Now |
Part Details for LPX331M250C3P3
LPX331M250C3P3 CAD Models
LPX331M250C3P3 Part Data Attributes
|
LPX331M250C3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPX331M250C3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8617 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPX331M250C3P3
This table gives cross-reference parts and alternative options found for LPX331M250C3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX331M250C3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501D2337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LPX331M250C3P3 vs B43501D2337M002 |
B43540E2337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LPX331M250C3P3 vs B43540E2337M080 |
ECS2EBZ331MLL10250030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Nantong Jianghai Capacitor Co Ltd | LPX331M250C3P3 vs ECS2EBZ331MLL10250030 |
B43540E2337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LPX331M250C3P3 vs B43540E2337M000 |
TYSV2E337J30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF | TE Connectivity | LPX331M250C3P3 vs TYSV2E337J30ML |
B43501D2337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LPX331M250C3P3 vs B43501D2337M062 |
B43501D2337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX331M250C3P3 vs B43501D2337M062 |
B43541E2337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX331M250C3P3 vs B43541E2337M007 |
LS-331M2EL3A2530 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LPX331M250C3P3 vs LS-331M2EL3A2530 |
B43501D2337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LPX331M250C3P3 vs B43501D2337M007 |