LPW180-1228-14CB95L
Actel Corporation
Description: IC Socket, BGA180, 180 Contact(s), ROHS COMPLIANT

Overview of LPW180-1228-14CB95L by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6122-823MLB Coilcraft Inc General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-822MLC Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

CAD Models for LPW180-1228-14CB95L by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPW180-1228-14CB95L by Actel Corporation

LPW180-1228-14CB95L
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Contact Finish Mating
GOLD/TIN
Contact Finish Termination
GOLD/TIN
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
BGA180
Housing Material
PLASTIC
JESD-609 Code
e4/e3
Number of Contacts
180
Want to compare parts?
  1. LPW180-1228-14CB95L
    Actel Corporation
    IC Socket, BGA180, 180 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPW180-1228-14CB95L by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPW180-1228-14CB95L by Actel Corporation

Select Manufacturer
Which Manufacturer of LPW180-1228-14CB95L would you like to use for your alert(s)?
  • Please alert me when LPW180-1228-14CB95L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPW180-1228-14CB95L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPW180-1228-14CB95L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPW180-1228-14CB95L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPW180-1228-14CB95L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPW180-1228-14CB95L by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: