Part Details for LPV4-2000D-R480 by Bivar Inc
Overview of LPV4-2000D-R480 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2000D1PWR | Texas Instruments | 2-W Mono Class-D Audio Amplifier 16-TSSOP -40 to 85 | |
TPA2000D2PWR | Texas Instruments | 2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85 | |
TPA2000D1TPWRG4Q1 | Texas Instruments | Automotive Catalog Mono Filter-Free Class-D Audio Amplifier 16-TSSOP -40 to 105 |
Price & Stock for LPV4-2000D-R480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPV4-2000D-R480-ND
|
DigiKey | RED/630NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$3.2937 / $5.6900 | Buy Now |
DISTI #
749-LPV420DR480
|
Mouser Electronics | LED Light Pipes Red 630nm RoHS: Compliant | 0 |
|
$2.5600 / $5.9600 | Order Now |