There are no models available for this part yet.
Overview of LPV4-1500D-R480 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO1500DBQR | Texas Instruments | 3-kVRMS basic isolated RS-485/RS-422 transceiver in ultra-small package 16-SSOP -40 to 125 | |
THVD1500D | Texas Instruments | 5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | |
ISO1500DBQ | Texas Instruments | 3-kVRMS basic isolated RS-485/RS-422 transceiver in ultra-small package 16-SSOP -40 to 125 |
Price & Stock for LPV4-1500D-R480 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-LPV4-1500D-R480-ND
|
DigiKey | RED/630NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$3.2937 / $5.6900 | Buy Now | |
DISTI #
749-LPV4150DR480
|
Mouser Electronics | LED Light Pipes Red 630nm RoHS: Compliant | 0 |
|
$2.5600 / $5.9600 | Order Now |
CAD Models for LPV4-1500D-R480 by Bivar Inc
Part Data Attributes for LPV4-1500D-R480 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-07-16
|
Optoelectronic Device Type
|
OPTICAL PIPE
|