Part Details for LPV4-0500DP by Bivar Inc
Results Overview of LPV4-0500DP by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV4-0500DP Information
LPV4-0500DP by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LPV4-0500DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2464-ND
|
DigiKey | LIGHT PIPE RIGID 3.91MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2003 In Stock |
|
$0.6043 / $1.6100 | Buy Now |
DISTI #
749-LPV4-0500DP
|
Mouser Electronics | LED Light Pipes VERTICAL 4mm DOME LENS RoHS: Compliant | 0 |
|
$0.6040 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.9160 / $0.9740 | Buy Now |