-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5-V, 152-kHz, low quiescent current (7-µA), RRO operational amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPV358MMX/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85 | |
LPV358M/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 8-SOIC | |
LPV358MX/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPV358M/NOPB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2939 In Stock |
|
$0.6881 / $1.4300 | Buy Now |
DISTI #
926-LPV358M/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp RoHS: Compliant | 419 |
|
$0.6510 / $1.2100 | Buy Now |
DISTI #
J56:1989_00063660
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R O/P 5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks | Europe - 760 |
|
$0.5839 / $0.6615 | Buy Now |
DISTI #
85992462
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P 5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 1301 | Americas - 9440 |
|
$0.7423 / $0.8209 | Buy Now |
DISTI #
85992525
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P 5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 1201 | Americas - 1310 |
|
$0.7423 / $0.8209 | Buy Now |
|
Rochester Electronics | LPV358-N Dual channel general purpose, low voltage, low power, rail-to-rail output operational amplifiers< RoHS: Compliant Status: Active Min Qty: 1 | 1310 |
|
$0.5938 / $0.6986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPV358M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV358M/NOPB
Texas Instruments
Dual, 5-V, 152-kHz, low quiescent current (7-µA), RRO operational amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.021 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 152 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LPV358M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV358M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6022IMX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 11000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LPV358M/NOPB vs LMC6022IMX |
LPV358MX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LPV358M/NOPB vs LPV358MX/NOPB |
LMC6022IMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 11000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LPV358M/NOPB vs LMC6022IMX/NOPB |
LPV358M | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LPV358M/NOPB vs LPV358M |
LPV358MX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LPV358M/NOPB vs LPV358MX |