Part Details for LPV321M7/NOPB by National Semiconductor Corporation
Overview of LPV321M7/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPV321M7/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 5-SC70 -40 to 85 | |
LPV321M7X/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 5-SC70 -40 to 85 | |
LPV321M7 | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 5-SC70 -40 to 85 |
Price & Stock for LPV321M7/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPV321M7/NOPB-ND
|
DigiKey | LPV321-N SINGLE CHANNEL GENERAL Min Qty: 474 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5490 In Stock |
|
$0.6300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | LPV321-N Single channel general purpose, low voltage, low power, rail-to-rail output operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5490 |
|
$0.5442 / $0.6402 | Buy Now |
DISTI #
SMC-LPV321M7/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 350 |
|
RFQ |
Part Details for LPV321M7/NOPB
LPV321M7/NOPB CAD Models
LPV321M7/NOPB Part Data Attributes
|
LPV321M7/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPV321M7/NOPB
National Semiconductor Corporation
IC OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.015 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 152 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for LPV321M7/NOPB
This table gives cross-reference parts and alternative options found for LPV321M7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV321M7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPV321M7 | IC OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LPV321M7/NOPB vs LPV321M7 |
LPV321M7X/NOPB | IC OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LPV321M7/NOPB vs LPV321M7X/NOPB |
LPV321M7X | IC OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LPV321M7/NOPB vs LPV321M7X |