There are no models available for this part yet.
Overview of LPV3-0500FP by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPV3-0500FP by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-2441-ND
|
DigiKey | LIGHT PIPE RIGID 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
800 In Stock |
|
$0.7651 / $2.1100 | Buy Now | |
DISTI #
749-LPV3-0500FP
|
Mouser Electronics | LED Light Pipes VERTICAL 3mm FLAT LENS RoHS: Compliant | 0 |
|
$0.5070 / $1.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8080 | Buy Now | ||
Bisco Industries | 50 |
|
Buy Now |
CAD Models for LPV3-0500FP by Bivar Inc
Part Data Attributes for LPV3-0500FP by Bivar Inc
LPV3-0500FP
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
LPV3-0500FPBivar IncVS
-