Part Details for LPV2-1750F-RW by Bivar Inc
Overview of LPV2-1750F-RW by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LPV2-1750F-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPV2-1750F-RW-ND
|
DigiKey | RED 630NM/WHITE 7700 K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
98 In Stock |
|
$2.3946 / $5.4000 | Buy Now |
DISTI #
749-LPV21750FRW
|
Mouser Electronics | LED Light Pipes Red/White 630nm/7700K RoHS: Compliant | 50 |
|
$2.5600 / $5.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.6600 | Buy Now |