There are no models available for this part yet.
Overview of LPV2-1000D-G850 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
VSP1000DSFR | Texas Instruments | High Speed Buffer for CCD Sensor 6-SON 0 to 85 |
Price & Stock for LPV2-1000D-G850 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-LPV2-1000D-G850-ND
|
DigiKey | GREEN/520NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
96 In Stock |
|
$3.9470 / $5.5800 | Buy Now | |
DISTI #
749-LPV210DG850
|
Mouser Electronics | LED Light Pipes Green 520nm RoHS: Compliant | 0 |
|
$2.5100 / $5.8500 | Order Now |
CAD Models for LPV2-1000D-G850 by Bivar Inc
Part Data Attributes for LPV2-1000D-G850 by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-07-16
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|