Part Details for LPV2-0600D-W305 by Bivar Inc
Overview of LPV2-0600D-W305 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800W305018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm |
Price & Stock for LPV2-0600D-W305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPV2-0600D-W305-ND
|
DigiKey | WHITE/9800 K Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3476 | Buy Now |
DISTI #
749-LPV2060DW305
|
Mouser Electronics | LED Light Pipes White 9800K RoHS: Compliant | 0 |
|
$2.4800 / $5.7700 | Order Now |