Part Details for LPV-60-15 by Mean Well
Overview of LPV-60-15 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV-60-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2459
|
Newark | Led Drivers - Psu Rohs Compliant: Yes |Mean Well LPV-60-15 (Alternate Part Number: 4251061521195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$18.7200 / $23.0800 | Buy Now |
DISTI #
1866-3305-ND
|
DigiKey | LED DRIVER CV AC/DC 15V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$15.6592 / $18.0300 | Buy Now |
DISTI #
LPV-60-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPV-60-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 20 |
|
$10.1055 / $12.9415 | Buy Now |
DISTI #
709-LPV60-15
|
Mouser Electronics | LED Power Supplies 60W 15V 4A RoHS: Compliant | 76 |
|
$15.6500 / $18.0300 | Buy Now |
DISTI #
V99:2348_06840459
|
Arrow Electronics | AC/DC LED Power Supply 60W Single 4-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 | Americas - 1 |
|
$7.6547 / $14.4000 | Buy Now |
DISTI #
75114708
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 60W, 15V, LPV-60 Series | MEAN WELL LPV-60-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1400 / $14.5700 | RFQ |
|
Future Electronics | 100 - 240Vac, 60W, 15V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.1000 / $15.8500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 60W - Fixed: 15 Vdc @ 4,000mA - Dim: No RoHS: Compliant |
113 In Stock |
|
$12.8000 / $14.4000 | Buy Now |
DISTI #
77350367
|
Verical | AC/DC LED Power Supply 60W Single 4-Pin Min Qty: 5 Package Multiple: 1 | Americas - 6249 |
|
$14.1600 / $16.3571 | Buy Now |
DISTI #
79004346
|
Verical | AC/DC LED Power Supply 60W Single 4-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 109 |
|
$15.1552 / $17.7559 | Buy Now |
Part Details for LPV-60-15
LPV-60-15 CAD Models
LPV-60-15 Part Data Attributes
|
LPV-60-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPV-60-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |