Part Details for LPV-35-12-PH by Mean Well
Overview of LPV-35-12-PH by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV-35-12-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: No RoHS: Compliant |
896 In Stock |
|
$11.4000 / $12.9000 | Buy Now |
DISTI #
77589399
|
Verical | LPV-35-12-PH Min Qty: 4 Package Multiple: 1 | Americas - 869 |
|
$13.4976 / $15.9063 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 36W - Fixed: 12 Vdc @ 3,000mA - Dim: No RoHS: Compliant |
896 In Stock |
|
$11.4000 / $12.9000 | Buy Now |