Part Details for LPV-150-15 by Mean Well
Overview of LPV-150-15 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPV-150-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2352
|
Newark | Led Driver, Constant Voltage, 120W Rohs Compliant: Yes |Mean Well LPV-150-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7200 / $42.5700 | Buy Now |
DISTI #
1866-3291-ND
|
DigiKey | LED DRIVER CV AC/DC 15V 8A Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$30.5424 / $35.2100 | Buy Now |
DISTI #
LPV-150-15
|
Avnet Americas | LED DRVR Module 1-CH IP67 15V 8A - Boxed Product (Development Kits) (Alt: LPV-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 20 |
|
$29.4000 / $33.3000 | Buy Now |
DISTI #
709-LPV150-15
|
Mouser Electronics | LED Power Supplies 120W 15V 8A CV IP67 LED PS RoHS: Compliant | 0 |
|
$30.5400 / $35.2100 | Order Now |
DISTI #
75114706
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 150W, 15V, LPV-150 Series | MEAN WELL LPV-150-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3200 / $33.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 120W - Fixed:15 Vdc @ 8,000mA - Dim: No RoHS: Compliant | 0 |
|
$29.4000 / $33.3000 | Buy Now |
DISTI #
2215267
|
Jameco Electronics | AC to DC Switching LED Driver Power Supply Single Output15 Volts 8 Amps 120 Watts Min Qty: 1 Container: Each | 19 |
|
$24.9500 / $29.9500 | Buy Now |
DISTI #
LPV-150-15
|
Avnet Americas | LED DRVR Module 1-CH IP67 15V 8A - Boxed Product (Development Kits) (Alt: LPV-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 20 |
|
$29.4000 / $33.3000 | Buy Now |
DISTI #
LPV-150-15
|
TME | Power supply: switched-mode, LED, 120W, 15VDC, 8A, 180÷305VAC, IP67 Min Qty: 1 | 0 |
|
$29.4000 / $33.3000 | RFQ |
Part Details for LPV-150-15
LPV-150-15 CAD Models
LPV-150-15 Part Data Attributes:
|
LPV-150-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPV-150-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EAC, EN, UKCA, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.55 s |