-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4070
|
Newark | Led Driver, Ac-Dc, Cv, 12V, 102W, Power Supply Applications:Ite, Output Power Max:102W, Output Voltage Max:12V, Output Current:8.5A, Led Driver Mode:Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V, Depth:190Mm Rohs Compliant: Yes |Mean Well LPV-100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$25.6400 / $28.1700 | Buy Now |
DISTI #
1866-3284-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 8.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
374 In Stock |
|
$24.5300 / $27.0900 | Buy Now |
DISTI #
LPV-100-12
|
Avnet Americas | LED DRVR Module 1-CH IP67 12V 8.5A - Boxed Product (Development Kits) (Alt: LPV-100-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 112 |
|
$23.8000 | Buy Now |
DISTI #
709-LPV100-12
|
Mouser Electronics | LED Power Supplies 102W 12V 8.5A LED Power Supply RoHS: Compliant | 340 |
|
$22.2700 / $26.9800 | Buy Now |
DISTI #
70323449
|
RS | Power Supply, LED Driver, 12V@8.5A, 102W, LPV Series | MEAN WELL LPV-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 36 |
|
$25.1900 / $27.0900 | Buy Now |
|
Future Electronics | 100 - 240Vac, 102W, 12V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 49Box |
|
$26.0800 / $27.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No RoHS: Compliant |
751 In Stock |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
65273420
|
Verical | AC/DC LED Power Supply 102W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 729 |
|
$26.6554 / $30.6701 | Buy Now |
DISTI #
65160993
|
Verical | AC/DC LED Power Supply 102W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 27 |
|
$31.2543 / $36.5985 | Buy Now |
DISTI #
2133131
|
Jameco Electronics | Enclosed LED Driver Power Supply 12V 8500mA 102W Min Qty: 1 Container: Each | 349 |
|
$21.6000 / $23.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPV-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPV-100-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |