Part Details for LPTC-SF-16P-20-5-R by Amphenol Industrial Operations
Overview of LPTC-SF-16P-20-5-R by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for LPTC-SF-16P-20-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMLPTC-SF-16P-20-5-R
|
Heilind Electronics | PIN-16GOLD 30U PLATING-BY REEL 1000 CTS REEL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPTC-SF-16P-20-5-R
|
Interstate Connecting Components | PIN-16GOLD 30U PLATING-BY REEL 1000 CTS REEL | 0 |
|
Buy Now |