Part Details for LPT698/2700DMN by Pulse Electronics Corporation
Overview of LPT698/2700DMN by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for LPT698/2700DMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7028
|
Newark | Rf Antenna, Monopole, 2.3-2.7Ghz, 5Dbi Rohs Compliant: Yes |Pulse Electronics LPT698/2700DMN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$26.8800 / $34.5600 | Buy Now |
DISTI #
LPT698/2700DMN-ND
|
DigiKey | RF ANT 829MHZ/1.94GHZ DOME N Min Qty: 1 Lead time: 13 Weeks Container: Bag |
69 In Stock |
|
$22.0631 / $36.0200 | Buy Now |
DISTI #
LPT698/2700DMN
|
Avnet Americas | Low Profile Vertical Outdoor Direct-Mount Multi-Band Antenna 698MHz to 960MHz/1710MHz to 2170MHz/2300MHz to 2700MHz 3.1dBi/4.4dBi/5dBi - Boxed Product (Development Kits) (Alt: LPT698/2700DMN) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$22.5044 / $25.5932 | Buy Now |
DISTI #
673-LPT698/2700DMN
|
Mouser Electronics | Antennas Vert Outdoor Direct- Mnt Multiband Ant RoHS: Compliant | 77 |
|
$24.3500 / $33.1400 | Buy Now |
DISTI #
V79:2366_28333218
|
Arrow Electronics | Antenna Multi Band 5dBi Gain 960MHz/2170MHz/2700MHz RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 2 |
|
$20.5100 / $26.0800 | Buy Now |
|
Future Electronics | Outdoor Direct-Mount Multi-Band Antenna 698MHz to 960MHz/1710MHz to 2170MHz/230 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$22.5000 / $23.6300 | Buy Now |
|
Future Electronics | Outdoor Direct-Mount Multi-Band Antenna 698MHz to 960MHz/1710MHz to 2170MHz/230 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$22.5000 / $23.6300 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 4G LTE/ Cat M1/ NB-IOT RoHS: Compliant | 0 |
|
$21.6800 / $44.4600 | Buy Now |
DISTI #
68776135
|
Verical | Antenna Multi Band 5dBi Gain 960MHz/2170MHz/2700MHz RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 2 |
|
$23.8679 / $27.1696 | Buy Now |
DISTI #
LPT698/2700DMN
|
TTI | Antennas Vert Outdoor Direct- Mnt Multiband Ant RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 1 Container: Box | Americas - 0 |
|
$22.0600 / $22.9500 | Buy Now |