Part Details for LPT670-GK by Infineon Technologies AG
Overview of LPT670-GK by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPT670-GK
LPT670-GK CAD Models
LPT670-GK Part Data Attributes
|
LPT670-GK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LPT670-GK
Infineon Technologies AG
Single Color LED, Pure Green, Clear, 2.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Peak Wavelength | 557 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LPT670-GK
This table gives cross-reference parts and alternative options found for LPT670-GK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT670-GK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPT670-GK | Siemens | Check for Price | Single Color LED, Pure Green, Colorless Clear, 2.4mm | LPT670-GK vs LPT670-GK |