Part Details for LPT65 by Artesyn Embedded Technologies
Results Overview of LPT65 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPT65 Information
LPT65 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPT65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3457
|
Newark | Ac-Dc Converter, Open Frame, 3 O/P, 60W, 5V, 24V, 12V, Power Supply Applications:Ite, No. Of Outpu... more RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002287832
|
Sager | Switching Power Supplies 60W +5/+24/+12VDC Min Qty: 1 | 31 |
|
$53.8800 | Buy Now |
Part Details for LPT65
LPT65 CAD Models
LPT65 Part Data Attributes
|
LPT65
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPT65
Artesyn Embedded Technologies
Switch Mode Power Supply; Series:LPT60; Output Voltage:5VDC; Output Power Max:80W; Output Current:8A; Number of Outputs:3; Mounting Type:PCB; Output Current 2:1.5A; Output Current 3:0.7A; Output Power Min:60W; Output Voltage 2:24V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Date Of Intro | 2019-09-06 | |
Additional Feature | IT ASLO HAS 24V AND 12V OUTPUTS | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CUL, NEMKO, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 79.4 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
Alternate Parts for LPT65
This table gives cross-reference parts and alternative options found for LPT65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPT65 | Advanced Energy Industries Inc | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 79.4W, Hybrid, PACKAGE | LPT65 vs LPT65 |