Part Details for LPT600/71MM200SMA by Pulse Electronics Corporation
Overview of LPT600/71MM200SMA by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT600/71MM200SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7357
|
Newark | Magnetic Anenna, 600-7100Mhz/Bag |Pulse LPT600/71MM200SMA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3700 / $39.4300 | Buy Now |
DISTI #
553-LPT600/71MM200SMA-ND
|
DigiKey | ANTENNA MAG MOUNT 600-7100MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag |
135 In Stock |
|
$39.2555 / $50.1900 | Buy Now |
DISTI #
LPT600/71MM200SMA
|
Avnet Americas | 5G Antenna Vertical 7125MHz 5dBi SMA Plug Connector - Bag (Alt: LPT600/71MM200SMA) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$35.3965 / $40.2549 | Buy Now |
DISTI #
673-LPT60071MM200SMA
|
Mouser Electronics | Antennas Outdoor Single Vert 617-7125MHz RoHS: Compliant | 21 |
|
$40.2500 / $49.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$33.8600 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Low Profile Transit (LPT) RoHS: Compliant | 0 |
|
$36.9200 / $48.8700 | Buy Now |
DISTI #
LPT600/71MM200SMA
|
Avnet Americas | 5G Antenna Vertical 7125MHz 5dBi SMA Plug Connector - Bag (Alt: LPT600/71MM200SMA) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$35.3965 / $40.2549 | Buy Now |
DISTI #
000000000006264583
|
Sager | Antennas Outdoor Single Vert 617-7125MHz Min Qty: 1 | 0 |
|
$36.5300 / $39.1000 | Buy Now |