Part Details for LPT600/71DMNW by Pulse Electronics Corporation
Overview of LPT600/71DMNW by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LPT600/71DMNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7027
|
Newark | Rf Antenna, Monopole, 6-7.125Ghz, 6.9Dbi Rohs Compliant: Yes |Pulse Electronics LPT600/71DMNW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$36.8200 / $48.4200 | Buy Now |
DISTI #
54AK7356
|
Newark | 617-7125Mhz, Direct Mount, Monopole/Bag Rohs Compliant: Yes |Pulse Electronics LPT600/71DMNW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5400 | Buy Now |
DISTI #
553-LPT600/71DMNW-ND
|
DigiKey | ANTENNA 617-7125MHZ MONOPOLE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$45.1775 / $53.6300 | Buy Now |
DISTI #
LPT600/71DMNW
|
Avnet Americas | 5G/4G Salt Shaker Monopole Antenna Vertical 960MHz/2170MHz/2700MHz/3800MHz/7125MHz 2dBi/3.9dBi/5.3dBi/4.7dBi/6.1dBi N Type Connector Bag - Bag (Alt: LPT600/71DMNW) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$23.9101 / $27.1918 | Buy Now |
DISTI #
673-LPT600/71DMNW
|
Mouser Electronics | Antennas Direct Mnt, Monopole White 617-7125MHz RoHS: Compliant | 322 |
|
$31.2000 / $36.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$22.8700 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Low Profile Transit (LPT) RoHS: Compliant | 0 |
|
$25.3900 / $36.0600 | Buy Now |
DISTI #
000000000006264582
|
Sager | Antennas Direct Mnt, Monopole White 617-7125MHz Min Qty: 50 | 0 |
|
$24.6800 | Buy Now |
Part Details for LPT600/71DMNW
LPT600/71DMNW CAD Models
LPT600/71DMNW Part Data Attributes
|
LPT600/71DMNW
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPT600/71DMNW
Pulse Electronics Corporation
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
RF/Microwave Device Type | ANTENNA-OTHER |