Part Details for LPT600/3800DMNW by Pulse Electronics Corporation
Overview of LPT600/3800DMNW by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LPT600/3800DMNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7352
|
Newark | Ant,0.617-3.8Ghz, nfemale, white/Bag |Pulse LPT600/3800DMNW Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6400 / $36.4700 | Buy Now |
DISTI #
553-LPT600/3800DMNW-ND
|
DigiKey | ANTENNA 0.617-3.8GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag |
23 In Stock |
|
$34.1481 / $43.6600 | Buy Now |
DISTI #
LPT600/3800DMNW
|
Avnet Americas | Low Profile Transit Antenna Monopole 617MHz to 3800MHz Omni-Radiation Vertical White Box - Bag (Alt: LPT600/3800DMNW) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$30.7913 / $35.0175 | Buy Now |
DISTI #
673-LPT600/3800DMNW
|
Mouser Electronics | Antennas Ant,0.617-3.8GHz,Nfemale,White RoHS: Compliant | 0 |
|
$35.0100 / $38.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$29.4600 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 5G NR/ 4G LTE RoHS: Compliant | 0 |
|
$29.9800 / $62.7900 | Buy Now |
Part Details for LPT600/3800DMNW
LPT600/3800DMNW CAD Models
LPT600/3800DMNW Part Data Attributes
|
LPT600/3800DMNW
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPT600/3800DMNW
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |