Part Details for LPT600/3800DMN by Pulse Electronics Corporation
Overview of LPT600/3800DMN by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LPT600/3800DMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7351
|
Newark | Ant,0.617-3.8Ghz, n-Stud, black/Bag |Pulse LPT600/3800DMN Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $26.5900 | Buy Now |
DISTI #
553-LPT600/3800DMN-ND
|
DigiKey | ANT 0.617-3.8GHZ N-STUD BLK Min Qty: 54 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.0822 | Buy Now |
DISTI #
LPT600/3800DMN
|
Avnet Americas | Low Profile Transit Antenna Monopole 617MHz to 3800MHz Omni-Radiation Vertical Black Box - Bag (Alt: LPT600/3800DMN) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bag | 0 |
|
$24.5661 / $27.9379 | Buy Now |
DISTI #
673-LPT600/3800DMN
|
Mouser Electronics | Antennas Ant,0.617-3.8GHz,N-Stud,Black RoHS: Compliant | 0 |
|
$27.9300 / $32.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$23.5000 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 5G NR/ 4G LTE RoHS: Compliant | 0 |
|
$23.6300 / $48.3100 | Buy Now |
DISTI #
000000000006040431
|
Sager | Antennas Ant,0.617-3.8GHz,N-Stud,Black Min Qty: 54 | 0 |
|
$25.3500 | Buy Now |
Part Details for LPT600/3800DMN
LPT600/3800DMN CAD Models
LPT600/3800DMN Part Data Attributes
|
LPT600/3800DMN
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPT600/3800DMN
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |