Part Details for LPT4545RH331LM by Vishay Intertechnologies
Overview of LPT4545RH331LM by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT4545RH331LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT4545RH331LM
|
Avnet Americas | LPT-4545 330 15% C RC5 - Tape and Reel (Alt: LPT4545RH331LM) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LPT4545RH331LM
LPT4545RH331LM CAD Models
LPT4545RH331LM Part Data Attributes
|
LPT4545RH331LM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPT4545RH331LM
Vishay Intertechnologies
General Purpose Inductor, 330uH, 15%, 2 Element, Molybdenum Permalloy-Core, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 0.788 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for LPT4545RH331LM
This table gives cross-reference parts and alternative options found for LPT4545RH331LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT4545RH331LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT4545RH331LM | General Fixed Inductor, 2 ELEMENT, 330 uH, MOLY PERMALLOY POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | LPT4545RH331LM vs LPT4545RH331LM |
LPT4545ER331LM | General Fixed Inductor, 2 ELEMENT, 330 uH, MOLY PERMALLOY POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | LPT4545RH331LM vs LPT4545ER331LM |
LPT4545ER331LM | General Purpose Inductor, 330uH, 15%, 2 Element, Molybdenum Permalloy-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | LPT4545RH331LM vs LPT4545ER331LM |