Part Details for LPT3535RH100LK by Vishay Intertechnologies
Overview of LPT3535RH100LK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT3535RH100LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT3535RH100LK
|
Avnet Americas | Ind Power Toroid 10uH 15% Kool Mu 1.95A T/R - Tape and Reel (Alt: LPT3535RH100LK) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LPT3535RH100LK
LPT3535RH100LK CAD Models
LPT3535RH100LK Part Data Attributes
|
LPT3535RH100LK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPT3535RH100LK
Vishay Intertechnologies
General Purpose Inductor, 10uH, 15%, 2 Element, Kool-mu-Core, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Core Material | KOOL-MU | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.88 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for LPT3535RH100LK
This table gives cross-reference parts and alternative options found for LPT3535RH100LK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT3535RH100LK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPT3535ER100LK | Vishay Dale | Check for Price | General Fixed Inductor, 2 ELEMENT, 10 uH, KOOL-MU-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT | LPT3535RH100LK vs LPT3535ER100LK |
LPT3535ER100LM | Vishay Dale | Check for Price | General Fixed Inductor, 2 ELEMENT, 10 uH, MOLY PERMALLOY POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT | LPT3535RH100LK vs LPT3535ER100LM |
LPT3535ER100LK | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 10uH, 15%, 2 Element, Kool-mu-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT | LPT3535RH100LK vs LPT3535ER100LK |
LPT3535RH100LK | Vishay Dale | Check for Price | General Fixed Inductor, 2 ELEMENT, 10 uH, KOOL-MU-CORE, GENERAL PURPOSE INDUCTOR, SMD | LPT3535RH100LK vs LPT3535RH100LK |
LPT3535SM100LM | Vishay Dale | Check for Price | General Fixed Inductor, 2 ELEMENT, 10 uH, MOLY PERMALLOY POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | LPT3535RH100LK vs LPT3535SM100LM |
LPT3535RH100LM | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 10uH, 15%, 2 Element, Molybdenum Permalloy-Core, SMD, | LPT3535RH100LK vs LPT3535RH100LM |