Part Details for LPT3305-223 by Coilcraft Inc
Overview of LPT3305-223 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT3305-223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for LPT3305-223
LPT3305-223 CAD Models
LPT3305-223 Part Data Attributes
|
LPT3305-223
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPT3305-223
Coilcraft Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPT3305-223
This table gives cross-reference parts and alternative options found for LPT3305-223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT3305-223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM71-10102LF | 1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | LPT3305-223 vs HM71-10102LF |
DO1606F-474 | General Purpose Inductor, 470uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | LPT3305-223 vs DO1606F-474 |
LPT1606-223 | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | LPT3305-223 vs LPT1606-223 |
DO1606T-222B | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | LPT3305-223 vs DO1606T-222B |
DO1606F-334 | General Purpose Inductor, 330uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | LPT3305-223 vs DO1606F-334 |
CTDO3316P-472HC | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, | Central Technologies | LPT3305-223 vs CTDO3316P-472HC |
LPT3305-103 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | LPT3305-223 vs LPT3305-103 |
DO1606F-335 | General Purpose Inductor, 3300uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | LPT3305-223 vs DO1606F-335 |
DO1606F-475 | General Purpose Inductor, 4700uH, 25%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | LPT3305-223 vs DO1606F-475 |
DO1606T-472C | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | LPT3305-223 vs DO1606T-472C |