Part Details for LPT25 by Advanced Energy Industries Inc
Overview of LPT25 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT25
|
Avnet Abacus | AC/DC Power Supply Triple-OUT 5V/15V/-15V 4A/2A/0.7A 40W 10-Pin (Alt: LPT25) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for LPT25
LPT25 CAD Models
LPT25 Part Data Attributes
|
LPT25
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LPT25
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |