Part Details for LPT06SE-12-8S(476)(LC) by Amphenol Industrial Operations
Overview of LPT06SE-12-8S(476)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LPT06SE-12-8S(476)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ1305
|
Newark | Lpt Series |Amphenol Industrial LPT06SE-12-8S(476)(LC) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $14.7200 | Buy Now |
DISTI #
AMMLPT06SE-12-8S(476)(LC)
|
Heilind Electronics | 8 SOCKETS SIZE 20 7,5A STRAIGH BLACK ZINC PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT06SE-12-8S(476)(LC)
|
Interstate Connecting Components | 8 SOCKETS SIZE 20 7,5A STRAIGH BLACK ZINC PLATING | 0 |
|
Buy Now |