Part Details for LPT06SE-12-10P(072)(LC by Amphenol Industrial Operations
Overview of LPT06SE-12-10P(072)(LC by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for LPT06SE-12-10P(072)(LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMLPT06SE-12-10P(072)(LC
|
Heilind Electronics | 10 PINS SIZE 20 7,5A STRAIGHT GREY ZINC NICKEL PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT06SE-12-10P(072)(LC
|
Interstate Connecting Components | 10 PINS SIZE 20 7,5A STRAIGHT GREY ZINC NICKEL PLATING | 0 |
|
Buy Now |