Part Details for LPT02SE-18-5P(023)(LC) by Amphenol Industrial Operations
Overview of LPT02SE-18-5P(023)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LPT02SE-18-5P(023)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6156
|
Newark | Circular Connector, Rcpt, 18-05, Box Mnt, Product Range:Lpt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:5Contacts, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Industrial LPT02SE-18-5P(023)(LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.1000 | Buy Now |
DISTI #
AMMLPT02SE-18-5P(023)(LC)
|
Heilind Electronics | 5 PINS SIZE 12 23A ,PANEL RECE NICKEL PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT02SE-18-5P(023)(LC)
|
Interstate Connecting Components | 5 PINS SIZE 12 23A ,PANEL RECE NICKEL PLATING | 0 |
|
Buy Now |