Part Details for LPT02SE-12-8P(072)(LC) by Amphenol Industrial Operations
Results Overview of LPT02SE-12-8P(072)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPT02SE-12-8P(072)(LC) Information
LPT02SE-12-8P(072)(LC) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LPT02SE-12-8P(072)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6149
|
Newark | Circular Connector, Rcpt, 12-8, Box Mnt, Product Range:Lpt Series, Equivalent Military Specificati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$1.7000 | Buy Now |
DISTI #
71984002
|
RS | Connector, Box Mt Receptacle, 8 pin contacts,7.5A, Gray ZiNi Plating | Amphenol Industrial LPT02SE-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$6.8200 / $8.8500 | Buy Now |
DISTI #
AMMLPT02SE-12-8P(072)(LC)
|
Heilind Electronics | CONNECTOR RECPT, 12-8P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT02SE-12-8P(072)(LC)
|
Interstate Connecting Components | CONNECTOR RECPT, 12-8P | 0 |
|
Buy Now |