Part Details for LPT-2M1-B by PATLITE Corporation
Overview of LPT-2M1-B by PATLITE Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT-2M1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8200
|
Newark | Warning Light, Blue, 24Vdc, 14.4W, Module Lens Colour:Blue, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Blinking, Continuous, Flashing, Lens Diameter:-, Product Range:Lpt-2M1 Series, Power Rating:14.4W |Patlite (U.s.a.) LPT-2M1-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$87.7500 | Buy Now |
DISTI #
5893-LPT-2M1-BTB-ND
|
DigiKey | Warning Light, 12-24V DC, Triple Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$306.0000 | Buy Now |
DISTI #
73279466
|
RS | Warning Light, 12-24V DC, Continuous, Blinking, 12 Blue LED, IP68, Outdoor | Patlite LPT-2M1-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$282.4600 | RFQ |
DISTI #
66408343
|
Verical | LPT-2M1-B Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$117.8412 / $126.2590 | Buy Now |
Part Details for LPT-2M1-B
LPT-2M1-B CAD Models
LPT-2M1-B Part Data Attributes
|
LPT-2M1-B
PATLITE Corporation
Buy Now
|
Compare Parts:
LPT-2M1-B
PATLITE Corporation
|
Samacsys Manufacturer | PATLITE (U.S.A.) |