Part Details for LPSS332R3131A by Lovato Electric Inc
Overview of LPSS332R3131A by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSS332R3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74189894
|
RS | KEY METAL SELECTOR 1-0-2 3131A | LOVATO Electric LPSS332R3131A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.1800 / $83.2600 | Buy Now |
DISTI #
LPSS332R3131A
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 3, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$41.1500 / $47.0300 | RFQ |