Part Details for LPSM0003ZXID by Littelfuse Inc
Overview of LPSM0003ZXID by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSM0003ZXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7566
|
Newark | Fuse Holder, 600 V, 600 V, 30 A, Cartridge Fuse Holder, Pressure Plate, 3 Rohs Compliant: Yes |Littelfuse LPSM0003ZXID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3300 / $69.9000 | Buy Now |
DISTI #
F11274-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
60 In Stock |
|
$63.2877 / $90.4100 | Buy Now |
DISTI #
576-LPSM0003ZXID
|
Mouser Electronics | Fuse Holder 3 Pole for Midget Fuse RoHS: Compliant | 4 |
|
$65.1800 / $85.4300 | Buy Now |
DISTI #
70610771
|
RS | FUSEHOLDER-MIDGET DEAD FRONT | Littelfuse LPSM0003ZXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$41.6300 | Buy Now |
|
Onlinecomponents.com | 3 Pole Indicating Powr-Safe Midget Holder RoHS: Compliant | 0 |
|
$59.2000 / $71.4900 | Buy Now |
DISTI #
77893760
|
Verical | Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$155.3580 | Buy Now |
DISTI #
LPSM0003ZXID
|
TME | Fuse holder, cylindrical fuses, 10x38mm, for DIN rail mounting Min Qty: 1 | 7 |
|
$128.3800 | Buy Now |
DISTI #
000000000007222907
|
Sager | ACS 600V MIDGT POWR-SAFE 30A IND 3POLE Min Qty: 1 | 0 |
|
$63.0400 / $79.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A DIN RAIL | 0 |
|
$179.3388 / $188.3057 | RFQ |