Part Details for LPSC0003Z by Littelfuse Inc
Results Overview of LPSC0003Z by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPSC0003Z Information
LPSC0003Z by Littelfuse Inc is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for LPSC0003Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4905
|
Newark | Fuse Holder, 600 V, 600 V, 30 A, Cartridge Fuse Holder, Pressure Plate, 3 Rohs Compliant: Yes |Litte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$41.3700 / $51.7100 | Buy Now |
DISTI #
F5272-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 15 Weeks Container: Box |
46 In Stock |
|
$45.1910 / $77.5200 | Buy Now |
DISTI #
576-LPSC0003Z
|
Mouser Electronics | Fuse Holder 3 Pole for Class CC Fuse RoHS: Compliant | 1076 |
|
$39.8200 / $61.8600 | Buy Now |
DISTI #
V36:1790_06444853
|
Arrow Electronics | Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2446 | Americas - 600 |
|
$32.2400 / $34.9300 | Buy Now |
|
Future Electronics | LPSC Series 3 Pole 600 V 30 A Din Rail Class CC Power Safe Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box |
14527 Box |
|
$49.5000 / $51.9800 | Buy Now |
|
Future Electronics | LPSC Series 3 Pole 600 V 30 A Din Rail Class CC Power Safe Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box |
1979 Box |
|
$34.6400 / $36.3700 | Buy Now |
|
Onlinecomponents.com | 3 Pole Non-Indicating Powr-Safe Cc Holder RoHS: Compliant |
52 In Stock |
|
$45.8600 / $53.7200 | Buy Now |
DISTI #
85020926
|
Verical | Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2426 | Americas - 7992 |
|
$59.6477 / $75.9696 | Buy Now |
DISTI #
87766842
|
Verical | Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2446 | Americas - 1086 |
|
$58.9219 | Buy Now |
DISTI #
87140735
|
Verical | Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 600 |
|
$32.2400 / $34.9300 | Buy Now |
Part Details for LPSC0003Z
LPSC0003Z CAD Models
LPSC0003Z Part Data Attributes
|
LPSC0003Z
Littelfuse Inc
Buy Now
|
Compare Parts:
LPSC0003Z
Littelfuse Inc
Select a part to compare: |
Samacsys Manufacturer | LITTELFUSE |