Part Details for LPSA600L47R0JB by Vishay Sfernice
Results Overview of LPSA600L47R0JB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPSA600L47R0JB Information
LPSA600L47R0JB by Vishay Sfernice is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LPSA600L47R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LPSA600L47R0JB-ND
|
DigiKey | LPSA 600 L 47U 5% BO15 Min Qty: 15 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2240 | Buy Now |