There are no models available for this part yet.
Overview of LPSA600H4R70KB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPSA600H4R70KB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ9591
|
Newark | Lpsa 600 H 4U7 10% Bo15 E /Box |Vishay LPSA600H4R70KB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4500 / $78.7800 | Buy Now | |
DISTI #
LPSA600H4R70KB
|
Avnet Americas | Resistor Thick Film 4.7Ohm 600W 10% Screw Terminal - Boxed Product (Development Kits) (Alt: LPSA600H4R70KB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
72-LPSA600H4R70KB
|
Mouser Electronics | Planar Resistors - Chassis Mount 600W 4.7ohms 10% Dielectric 12kV RoHS: Compliant | 0 |
|
$65.0000 / $78.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks Container: Box | 0Box |
|
$66.8700 | Buy Now |
CAD Models for LPSA600H4R70KB by Vishay Intertechnologies
Part Data Attributes for LPSA600H4R70KB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
25.8 mm
|
Package Length
|
64.7 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
60 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
600 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
10%
|
Working Voltage
|
5000 V
|
Alternate Parts for LPSA600H4R70KB
This table gives cross-reference parts and alternative options found for LPSA600H4R70KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPSA600H4R70KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS0600H4R70KB | Fixed Resistor, | Vishay Intertechnologies | LPSA600H4R70KB vs LPS0600H4R70KB |