Part Details for LPSA600H47R0KB by Vishay Intertechnologies
Overview of LPSA600H47R0KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSA600H47R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9593
|
Newark | Lpsa 600 H 47U 10% Bo15 E /Box |Vishay LPSA600H47R0KB Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4500 / $78.7800 | Buy Now |
DISTI #
LPSA600H47R0KB
|
Avnet Americas | Resistor Thick Film 47Ohm 600W 10% Screw Terminal - Boxed Product (Development Kits) (Alt: LPSA600H47R0KB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
72-LPSA600H47R0KB
|
Mouser Electronics | Planar Resistors - Chassis Mount 600W 47ohms 10% Dielectric 12kV RoHS: Compliant | 0 |
|
$65.0000 / $78.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks Container: Box | 0Box |
|
$66.8700 | Buy Now |
Part Details for LPSA600H47R0KB
LPSA600H47R0KB CAD Models
LPSA600H47R0KB Part Data Attributes
|
LPSA600H47R0KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPSA600H47R0KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 600W, 47ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |
Alternate Parts for LPSA600H47R0KB
This table gives cross-reference parts and alternative options found for LPSA600H47R0KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPSA600H47R0KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS0600H47R0KB | Fixed Resistor, Metal Glaze/thick Film, 600W, 47ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | LPSA600H47R0KB vs LPS0600H47R0KB |