Part Details for LPS8045B-104MRC by Coilcraft Inc
Results Overview of LPS8045B-104MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS8045B-104MRC Information
LPS8045B-104MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS8045B-104MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS8045B-104MRC
|
Mouser Electronics | Power Inductors - SMD 100uH Shld 20% 780mA 342mOhms RoHS: Compliant | 0 |
|
$1.3700 / $2.9200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2294 |
|
$1.0100 / $1.8900 | Buy Now |
Part Details for LPS8045B-104MRC
LPS8045B-104MRC CAD Models
LPS8045B-104MRC Part Data Attributes
|
LPS8045B-104MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS8045B-104MRC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.342 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS8045B-104MRC
This table gives cross-reference parts and alternative options found for LPS8045B-104MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS8045B-104MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS8045B-104MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-104MRC vs LPS8045B-104MPC |
LPS8045B-104MQC | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-104MRC vs LPS8045B-104MQC |
LPS8045B-104MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-104MRC vs LPS8045B-104MQB |
LPS8045B-104MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232, | LPS8045B-104MRC vs LPS8045B-104MRD |
LPS8045B-104MPB | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-104MRC vs LPS8045B-104MPB |
LPS8045B-104MRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232, | LPS8045B-104MRC vs LPS8045B-104MRB |
LPS8045B-104MRC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LPS8045B-104MRC can be found in the Coilcraft Land Pattern Recommendation document, which provides a detailed layout and footprint for optimal performance.
-
The LPS8045B-104MRC has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate airflow, using a heat sink if necessary, and following the recommended PCB layout guidelines.
-
The SRF of the LPS8045B-104MRC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Contact Coilcraft's technical support for more information.
-
The LPS8045B-104MRC is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consult Coilcraft's technical support for guidance on using this inductor in high-vibration applications.
-
Follow the recommended derating guidelines for the LPS8045B-104MRC, and consider using a thermally conductive interface material to improve heat transfer between the inductor and the PCB.