Part Details for LPS64 by Artesyn Embedded Technologies
Overview of LPS64 by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M6700
|
Newark | Ac/Dc Open Frame Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 264 V, 60 W, 15 V, 4 A Rohs Compliant: Yes |Artesyn Embedded Technologies LPS64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9000 / $76.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$48.0000 | Buy Now |
|
Quest Components | PWR SUPPLY 60W 15VOUT SGL | 4 |
|
$52.0000 | Buy Now |
DISTI #
000000000002287789
|
Sager | Switching Power Supplies 60W 15V 4A Min Qty: 1 | 53 |
|
$50.7200 | Buy Now |
Part Details for LPS64
LPS64 CAD Models
LPS64 Part Data Attributes
|
LPS64
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS64
Artesyn Embedded Technologies
Switch Mode Power Supply; Series:LPS60; Output Voltage:15VDC; Output Power Max:80W; Output Current:5.3A; Number of Outputs:1; Mounting Type:PCB; Output Power Min:60W; Supply Voltage:370VDC; Supply Voltage Max:264VAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |